
EK7307-000
Heat Shrink Cable Boots & End Caps 222S132-25C-0
Datasheet
222S132-25C-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Length | 45 mm (1.772 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 222S132-25C-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,36 € | 111,36 € | |
| 92,80 € | 2.320,00 € | |
| 91,88 € | 4.594,00 € | |
| 90,97 € | 9.097,00 € | |
| 90,07 € | 45.035,00 € | |
| 87,44 € | 87.440,00 € | |
| 82,67 € | 413.350,00 € | |
| 81,85 € | 818.500,00 € |
Need more?
My Notes
Sign into see notes.