Reference Only
EK7312-000
Heat Shrink Cable Boots & End Caps 222S152-25C-0
Datasheet
222S152-25C-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Silicone Elastomer | |
| Length | 70 mm (2.756 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 222S152-25C-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,80 € | 131,80 € | |
| 129,33 € | 12.933,00 € | |
| 121,87 € | 60.935,00 € | |
| 119,57 € | 119.570,00 € | |
| 115,22 € | 576.100,00 € | |
| 114,07 € | 1.140.700,00 € |
Need more?
My Notes
Sign into see notes.