
EL6532-000
Heat Shrink Tubing & Sleeves RBK-105-KIT-0504-A0
Datasheet
RBK-105-KIT-0504-A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 45 mm (1.772 in) | |
| Inside Diameter | 16 mm (0.63 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Product | Assortments and Kits | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,515 € | 515,00 € | |
| 0,50 € | 12.500,00 € | |
| 0,495 € | 24.750,00 € | |
| 0,491 € | 49.100,00 € | |
| 0,486 € | 121.500,00 € | |
| 0,481 € | 240.500,00 € | |
| 0,476 € | 714.000,00 € |
Need more?
Sign in to add notes