Reference Only
EL8074-000
Heat Shrink Tubing & Sleeves HT-CT-50M-3/8-OUT-4 PRICE PER METER
Datasheet
HT-CT-50M-3/8-OUT-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | Yellow | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 2:1 | |
| Product | Heat Shrink Identification Marker Sleeves | |
| Packaging | Bulk | |
| Features | High Temperature | |
| Length - mm | 50 m | |
| Maximum Operating Temperature | + 225 C | |
| Maximum Temperature | + 225 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,81 € | 1.581,00 € | |
| 15,65 € | 7.825,00 € | |
| 15,50 € | 15.500,00 € | |
| 15,34 € | 76.700,00 € |
Need more?
Sign in to add notes