Reference Only
EL8082-000
Heat Shrink Tubing & Sleeves D-CT-50M-2.4-OUT-9
Datasheet
D-CT-50M-2.4-OUT-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | White | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 2.4 mm (0.094 in) | |
| Recovered Diameter | 0.8 mm (0.031 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 50 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,64 € | 364,00 € | |
| 3,29 € | 1.645,00 € | |
| 3,00 € | 3.000,00 € | |
| 2,97 € | 14.850,00 € |
Need more?
Sign in to add notes