
EM7493-000
Heat Shrink Tubing & Sleeves X2-12.0-0-FSP-SM
Datasheet
X2-12.0-0-FSP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Dielectric Strength | 19.7 kV/mm | |
| Family | X2 | |
| Features | Thin Wall | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 90 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.3 mm | |
| Part # Aliases | X2-12.0-0-FSP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
900 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 1,99 € | 99,50 € | |
| 1,97 € | 492,50 € | |
| 1,95 € | 877,50 € | |
| 1,93 € | 1.447,50 € | |
| 1,91 € | 2.769,50 € | |
| 1,90 € | 4.750,00 € | |
| 1,88 € | 9.400,00 € | |
| 1,86 € | 13.950,00 € |
Need more?
Sign in to add notes