
EM7503-000
Heat Shrink Tubing & Sleeves X4-2.5-0-SP-SM
Datasheet
X4-2.5-0-SP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 2.8 mm (0.11 in) | |
| Recovered Diameter | 1.25 mm (0.049 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Highly Flame-Retardant | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 c | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | X4-2.5-0-SP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,86 € | 172,00 € | |
| 0,84 € | 336,00 € | |
| 0,82 € | 492,00 € | |
| 0,80 € | 800,00 € | |
| 0,79 € | 1.264,00 € | |
| 0,747 € | 2.390,40 € | |
| 0,739 € | 7.390,00 € |
Need more?
Sign in to add notes