Reference Only
EP8855-000
Heat Shrink Cable Boots & End Caps ESZH-CAP-NO.1-35MM
Datasheet
ESZH-CAP-NO.1-35MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Color | Black | |
| Length | 35 mm (1.378 in) | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | ESZH | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,10 € | 1.500,00 € | |
| 0,099 € | 2.970,00 € | |
| 0,098 € | 5.880,00 € |
Need more?
Sign in to add notes