Reference Only
EQ25693001
Hook-up Wire RFFLX-0118-6-9
Datasheet
EQ25693001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 6 AWG | |
| Jacket Color | White | |
| Stranding | 1764 x 38 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Conductor Material | Copper | |
| Maximum Temperature | + 200 C | |
| Type | Flexible Power Cable | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Outside Diameter | 6.91 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 76,22 € | 76,22 € | |
| 63,52 € | 38.112,00 € |
Need more?
Sign in to add notes