Reference Only
FDR25S-8
Hook-up Wire 1000V 8AWG FLEX CBL PRICE PER FT
Datasheet
FDR25S-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 8 AWG | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Stranding | 1078 x 38 | |
| Insulation Material | Polyester | |
| Voltage Rating | 1 kV | |
| Maximum Temperature | + 125 C | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Flexible Diesel Resistant | |
| Outside Diameter | 6.5 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | CZ0432-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| TARIC | 8544601090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 42,64 € | 42,64 € | |
| 35,54 € | 888,50 € | |
| 34,29 € | 6.858,00 € | |
| 33,95 € | 16.975,00 € | |
| 32,92 € | 32.920,00 € | |
| 32,59 € | 65.180,00 € | |
| 32,27 € | 161.350,00 € | |
| 31,95 € | 319.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes