Reference Only
NB07394001
Heat Shrink Tubing & Sleeves HTAT-12/3-0-SP
Datasheet
HTAT-12/3-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 5,26 € | 394,50 € | |
| 4,67 € | 700,50 € | |
| 4,62 € | 1.039,50 € | |
| 4,20 € | 28.665,00 € | |
| 4,04 € | 60.600,00 € |
Need more?
Sign in to add notes