
NB07402001
Heat Shrink Tubing & Sleeves HTAT-12/3-0-STK
Datasheet
HTAT-12/3-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 4:1 | |
| Product | Tubings | |
| Series | HTAT | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
50In Stock
2.400 expected on from 17-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,33 € | 233,25 € | |
| 8,16 € | 408,00 € | |
| 7,26 € | 726,00 € | |
| 7,17 € | 1.075,50 € | |
| 6,95 € | 1.737,50 € | |
| 6,67 € | 2.501,25 € | |
| 6,60 € | 7.590,00 € | |
| 6,52 € | 19.723,00 € |
Need more?
Sign in to add notes