Reference Only
NB07744001
Heat Shrink Tubing & Sleeves HTAT-24/6-0-SP PRICE PER METER
Datasheet
HTAT-24/6-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 24 mm (0.945 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 4:1 | |
| Series | HTAT | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
3.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 9,52 € | 476,00 € | |
| 8,46 € | 846,00 € | |
| 8,10 € | 1.215,00 € | |
| 7,77 € | 2.719,50 € | |
| 7,70 € | 5.775,00 € | |
| 7,62 € | 15.240,00 € |
Need more?
Sign in to add notes