Reference Only
SLT-7X
Solder Sleeves & Shield Tubing SLT SER PVDF
Datasheet
SLT-7X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 7.1 mm | |
| Length | 17.3 mm | |
| Maximum Temperature | + 125 C | |
| Series | SLT | |
| Minimum Shrink Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 269269-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,29 € | 2.645,00 € | |
| 5,24 € | 5.240,00 € | |
| 5,19 € | 12.975,00 € | |
| 5,13 € | 25.650,00 € | |
| 5,08 € | 50.800,00 € | |
| 5,03 € | 125.750,00 € | |
| 4,98 € | 249.000,00 € |
Need more?
Sign in to add notes