Reference Only
STD02W-5
Wire Labels & Markers SNAP ON .056-.072" 5 PRICE PER EA MARKER
Datasheet
STD02W-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Legend | 5 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 939726-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13.200 / Multiples: 13.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,068 € | 897,60 € | |
| 0,067 € | 1.768,80 € | |
| 0,066 € | 2.613,60 € | |
| 0,065 € | 4.290,00 € |
Need more?
Sign in to add notes