Reference Only
STD02W-7
Wire Labels & Markers SNAP ON .056-.072" 7 PRICE PER EA MARKER
Datasheet
STD02W-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Legend | 7 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 147282-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,077 € | 23,10 € | |
| 0,07 € | 42,00 € | |
| 0,067 € | 180,90 € | |
| 0,063 € | 378,00 € | |
| 0,059 € | 601,80 € | |
| 0,059 € | 1.062,00 € | |
| 0,058 € | 1.740,00 € | |
| 0,05 € | 3.000,00 € |
Need more?
Sign in to add notes