Reference Only
STD02W-E
Wire Labels & Markers STD Cable Marker White
Datasheet
STD02W-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Polyoxymethylene (POM) | |
| Series | STD Markers | |
| Legend | E | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 397338-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,065 € | 19,50 € | |
| 0,054 € | 145,80 € | |
| 0,053 € | 318,00 € | |
| 0,053 € | 540,60 € | |
| 0,052 € | 936,00 € | |
| 0,052 € | 1.560,00 € | |
| 0,05 € | 3.000,00 € | |
| 0,05 € | 7.500,00 € |
Need more?
Sign in to add notes