Reference Only
STD02W-H
Wire Labels & Markers SNAP ON .056-.072" H PRICE PER EA MARKER
Datasheet
STD02W-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Legend | H | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 739622-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,058 € | 17,40 € | |
| 0,046 € | 27,60 € | |
| 0,045 € | 121,50 € | |
| 0,043 € | 258,00 € | |
| 0,042 € | 756,00 € | |
| 0,0354 € | 1.062,00 € | |
| 0,0321 € | 1.926,00 € | |
| 0,0309 € | 4.384,71 € |
Need more?
Sign in to add notes