Reference Only
STD02W-M
Wire Labels & Markers STD Cable Marker White
Datasheet
STD02W-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Polyoxymethylene (POM) | |
| Series | STD Markers | |
| Legend | M | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 701898-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 396,00 € | |
| 0,065 € | 1.170,00 € | |
| 0,061 € | 1.830,00 € | |
| 0,06 € | 3.600,00 € |
Need more?
Sign in to add notes