Reference Only
STD03Y-3
Wire Labels & Markers SNAP ON .076-.104" 3 PRICE PER EA MARKER
Datasheet
STD03Y-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Snap-On Wire Marker | |
| Material | Polyoxymethylene, Zero-Halogen | |
| Legend | 3 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 770010-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,067 € | 20,10 € | |
| 0,059 € | 35,40 € | |
| 0,049 € | 73,50 € | |
| 0,041 € | 246,00 € | |
| 0,0347 € | 520,50 € | |
| 0,0291 € | 873,00 € | |
| 0,0269 € | 1.614,00 € | |
| 0,0266 € | 3.990,00 € |
Need more?
Sign in to add notes