Reference Only
STD05W-7
Wire Labels & Markers TE Connectivity
Datasheet
STD05W-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker, Pre-Printed | |
| Material | Polyoxymethylene (POM) | |
| Color | White | |
| Legend | 7 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1768042-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.500 / Multiples: 4.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,049 € | 220,50 € | |
| 0,045 € | 405,00 € | |
| 0,044 € | 792,00 € | |
| 0,041 € | 1.291,50 € | |
| 0,0393 € | 2.475,90 € |
Need more?
Sign in to add notes