Reference Only
STD06Y-L
Wire Labels & Markers SNAP ON MARKER "L" YELLOW
Datasheet
STD06Y-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 001308-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,046 € | 13,80 € | |
| 0,0387 € | 23,22 € | |
| 0,0384 € | 115,20 € | |
| 0,0305 € | 155,55 € | |
| 0,0302 € | 453,00 € | |
| 0,0299 € | 897,00 € | |
| 0,0289 € | 1.734,00 € | |
| 0,0281 € | 4.215,00 € |
Need more?
Sign in to add notes