Reference Only
STD09W-F
Wire Labels & Markers STD09W-F
Datasheet
STD09W-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Resistant to Key Fluids | |
| Material | Polyoxymethylene (POM) | |
| Length | 144 mm | |
| Family | STD Markers | |
| Legend | F | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 778086-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,068 € | 20,40 € | |
| 0,059 € | 35,40 € | |
| 0,055 € | 165,00 € | |
| 0,052 € | 312,00 € | |
| 0,048 € | 720,00 € | |
| 0,045 € | 1.350,00 € | |
| 0,0389 € | 2.334,00 € | |
| 0,0385 € | 5.775,00 € |
Need more?
Sign in to add notes