Reference Only
STD09Y-9
Wire Labels & Markers STD09Y-9
Datasheet
STD09Y-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker Military Grade | |
| Material | Polyoxymethylene (POM) | |
| Legend | 9 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 645636-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,051 € | 15,30 € | |
| 0,043 € | 129,00 € | |
| 0,04 € | 240,00 € | |
| 0,0391 € | 586,50 € | |
| 0,0325 € | 975,00 € | |
| 0,0292 € | 1.752,00 € | |
| 0,0255 € | 3.825,00 € |
Need more?
Sign in to add notes