Reference Only
STD12W-A
Wire Labels & Markers SNAP ON .18-.24" A PRICE PER EA MARKER
Datasheet
STD12W-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Legend | A | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 392758-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,052 € | 15,60 € | |
| 0,051 € | 45,90 € | |
| 0,051 € | 137,70 € | |
| 0,044 € | 237,60 € | |
| 0,042 € | 680,40 € | |
| 0,0349 € | 1.130,76 € | |
| 0,0319 € | 1.980,99 € | |
| 0,0316 € | 4.740,00 € |
Need more?
Sign in to add notes