Reference Only
STD15W-D
Wire Labels & Markers SNAP ON .232-.34" D PRICE PER EA MARKER
Datasheet
STD15W-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Dispenser Wand Purchased Separately | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | D | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 629606-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,183 € | 9,15 € | |
| 0,153 € | 38,25 € | |
| 0,146 € | 146,00 € | |
| 0,144 € | 230,40 € | |
| 0,143 € | 457,60 € | |
| 0,142 € | 908,80 € | |
| 0,14 € | 3.500,00 € | |
| 0,139 € | 7.116,80 € |
Need more?
Sign in to add notes