Reference Only
STD15W-T
Wire Labels & Markers SNAP ON .232-.34" T PRICE PER EA MARKER
Datasheet
STD15W-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Dispenser Wand Purchased Separately | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | T | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 845482-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,166 € | 8,30 € | |
| 0,165 € | 264,00 € | |
| 0,163 € | 407,50 € | |
| 0,161 € | 805,00 € | |
| 0,16 € | 1.200,00 € | |
| 0,158 € | 3.950,00 € | |
| 0,157 € | 7.850,00 € | |
| 0,155 € | 15.500,00 € |
Need more?
Sign in to add notes