Reference Only
STD15Y-0
Wire Labels & Markers STD15Y-0
Datasheet
STD15Y-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker Military Grade | |
| Features | 50 Identical Markers | |
| Material | Polyoxymethylene (POM) | |
| Family | STD | |
| Lead Free Solder Processes | No Lead Free Solder Process | |
| Legend | 0 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1768045-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,224 € | 11,20 € | |
| 0,205 € | 20,50 € | |
| 0,183 € | 45,75 € | |
| 0,137 € | 68,50 € | |
| 0,133 € | 133,00 € | |
| 0,131 € | 209,60 € | |
| 0,127 € | 406,40 € | |
| 0,123 € | 615,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes