Reference Only
STD17W-3
Wire Labels & Markers SNAP ON .34-.46" 3 PRICE PER EA MARKER
Datasheet
STD17W-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Material | Polyoxymethylene (POM) | |
| Series | Snap-On | |
| Legend | 3 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 364638-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,226 € | 11,30 € | |
| 0,201 € | 50,25 € | |
| 0,159 € | 206,70 € | |
| 0,152 € | 395,20 € | |
| 0,15 € | 780,00 € | |
| 0,149 € | 3.725,00 € | |
| 0,147 € | 7.452,90 € |
Need more?
Sign in to add notes