Reference Only
STD17W-W
Wire Labels & Markers SNAP ON .34-.46" W PRICE PER EA MARKER
Datasheet
STD17W-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Dispenser Wand Purchased Separately | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | W | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 670780-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,242 € | 12,10 € | |
| 0,201 € | 50,25 € | |
| 0,199 € | 99,50 € | |
| 0,198 € | 257,40 € | |
| 0,179 € | 465,40 € | |
| 0,177 € | 920,40 € | |
| 0,175 € | 4.375,00 € | |
| 0,173 € | 8.771,10 € |
Need more?
Sign in to add notes