Reference Only
STD21W-2
Wire Labels & Markers SNAP ON .433-.61" 2 PRICE PER EA MARKER
Datasheet
STD21W-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Legend | 2 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 563918-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,449 € | 22,45 € | |
| 0,374 € | 280,50 € | |
| 0,37 € | 444,00 € | |
| 0,333 € | 749,25 € | |
| 0,23 € | 828,00 € | |
| 0,228 € | 1.368,00 € | |
| 0,226 € | 6.678,30 € |
Need more?
Sign in to add notes