
XFFR-03X25
Heat Shrink Tubing & Sleeves XFFR-03X25
Datasheet
XFFR-03X25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 7.62 mm (0.3 in) | |
| Recovered Diameter | 2.54 mm (0.1 in) | |
| Shrink Ratio | 3:1 | |
| Series | XFFR | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Length - in | 25 ft | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5429-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 156,12 € | 624,48 € | |
| 149,51 € | 897,06 € | |
| 120,39 € | 1.203,90 € | |
| 117,01 € | 3.042,26 € | |
| 111,31 € | 5.565,50 € |
Need more?
Sign in to add notes