Reference Only
XFFR-04X25
Heat Shrink Tubing & Sleeves XFFR-04X25
Datasheet
XFFR-04X25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 10.16 mm (0.4 in) | |
| Recovered Diameter | 3.81 mm (0.15 in) | |
| Shrink Ratio | 3:1 | |
| Series | XFFR | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Length - in | 25 ft | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5431-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,44 € | 665,76 € | |
| 160,83 € | 1.286,64 € | |
| 159,23 € | 1.910,76 € | |
| 157,66 € | 4.414,48 € | |
| 156,10 € | 8.117,20 € |
Need more?
Sign in to add notes