Reference Only

01K80A-40ML5

RF Connectors / Coaxial Connectors RPC-1.00 SMD Jack

Manufacturer:

Mfr Part:
247322

TTI Part:
01K80A-40ML5

EDA / CAD Models

Alternate Part Number

01K80A-40ML5.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series1 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency110 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleSMD/SMT
PackagingTray
Board Thickness1.5 mm
Body FinishGold
Body MaterialCopper Alloy
Body StyleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
Coupling MechanismThreaded
Frequency110 GHz
Insulation Resistance5 GOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
Series1 mm
SubcategoryRF Interconnects
TradenameRPC
Voltage Rating150 V
Part # Aliases276705 247322

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
703,45 €17.586,25 €
Need more?

My Notes

Sign into see notes.