172981 Rosenberger

02AS102-K10S3

Attenuators - Interconnects ATTENUATOR

Manufacturer:

Mfr Part:
172981

TTI Part:
02AS102-K10S3

EDA / CAD Models

Alternate Part Number

73287-0315

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryAttenuators - Interconnects
Connector TypeRPC-2.92
Maximum Attenuation10 dB
Power Rating500 mW
GenderMale / Female
Impedance50 Ohms
Tolerance0.5 dB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Length24.8 mm
Maximum Frequency40 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases172981

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes