Reference Only
02CK010-150
Calibration Equipment CALIBRATION KIT
Datasheet
290630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | 2.92 mm | |
| Accessory Type | Calibration Kit | |
| Description/Function | Calibration Kit Industrial Version | |
| Frequency Range | 0 Hz to 40 GHz | |
| Packaging | Box | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 290630 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8.352,47 € | 8.352,47 € | |
| 8.185,42 € | 40.927,10 € | |
| 7.870,60 € | 78.706,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes