Reference Only
02K150-C10S3
Calibration Equipment CALIBRATION LOAD
Datasheet
290705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | 2.92 mm | |
| Accessory Type | Calibration Load | |
| Description/Function | Calibration Load | |
| Frequency Range | 0 Hz to 40 GHz | |
| Packaging | Bulk | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 290705 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.874,60 € | 1.874,60 € | |
| 1.798,08 € | 8.990,40 € | |
| 1.780,28 € | 17.802,80 € |
Need more?
Sign in to add notes