Reference Only

02K1AM-KA1S3

RF Adapters - Between Series ADAPTOR

Manufacturer:

Mfr Part:
10123591

TTI Part:
02K1AM-KA1S3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesRPC-2.92
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency20 GHz
Side 1 Body StyleStandard
Side 2 Body StyleStandard
Adapter StyleJack to Jack
Body MaterialPlastic
Contact PlatingGold
PackagingBulk
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases10123591

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes