Reference Only
02K722-40MS3
RF Connectors / Coaxial Connectors straight jack PCB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | 2.92 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Compression | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Compression | |
| Packaging | Tray | |
| Body Style | Vertical PCB Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Frequency | 40 GHz | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 300 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 2.92 mm | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 398109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,16 € | 2.558,00 € | |
| 50,66 € | 5.066,00 € | |
| 50,16 € | 12.540,00 € |
Need more?
Sign in to add notes