Reference Only
02S17R-001D3
RF Terminators TERMINATION
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | RPC-2.92 | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 168090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 367,23 € | 1.836,15 € | |
| 352,24 € | 3.522,40 € | |
| 348,76 € | 8.719,00 € |
Need more?
Sign in to add notes