Reference Only

02S1AM-KA0S3

RF Adapters - Between Series ADAPTOR

Manufacturer:

Mfr Part:
10123596

TTI Part:
02S1AM-KA0S3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.92 mm
Side 1 GenderPlug (Pin)
Side 1 PolarityNormal
Side 2 RF SeriesHFM
Side 2 GenderJack (Socket)
Side 2 PolarityNormal
Maximum Frequency20 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
Adapter StyleStraight
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
PackagingBulk
Connector Type2.92 mm
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 20 GHz
Minimum Frequency0 Hz
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases10123596

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.