Reference Only
02S221-271S3
RF Connectors / Coaxial Connectors right angle plug
Datasheet
170217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | 2.92 mm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Cable Type | UT-85 | |
| Packaging | Bulk | |
| Frequency | 40 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 2.92 mm | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 170217 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 227,81 € | 2.278,10 € | |
| 225,54 € | 6.766,20 € | |
| 223,30 € | 11.165,00 € | |
| 221,08 € | 22.108,00 € |
Need more?
Sign in to add notes