Reference Only

03K722-40MS3

RF Connectors / Coaxial Connectors straight jack PCB

Manufacturer:

Mfr Part:
398112

TTI Part:
03K722-40MS3

EDA / CAD Models

Alternate Part Number

03K722-40MS3.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series3.5 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleCompression
OrientationStraight
PolarityStandard
Mounting StyleCompression
PackagingTray
Body StyleVertical PCB Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Frequency26.5 GHz
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mating Cycles300 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypeRF Connectors / Coaxial Connectors
Series3.50 mm
SubcategoryRF Interconnects
Voltage Rating335 VAC
Part # Aliases398112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
43,53 €2.176,50 €
43,09 €4.309,00 €
42,65 €10.662,50 €
42,22 €21.110,00 €
Need more?
Sign in to add notes