Reference Only
03S17R-001D3
RF Terminators TERMINATION
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | RPC-3.50 | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 168176 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 228,31 € | 2.283,10 € | |
| 226,05 € | 6.781,50 € |
Need more?
Sign in to add notes