107088 Rosenberger

05AS102-K20S3

Attenuators - Interconnects ATTENUATOR

Manufacturer:

Mfr Part:
107088

TTI Part:
05AS102-K20S3

EDA / CAD Models

Alternate Part Number

73287-0450

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryAttenuators - Interconnects
Connector TypeN
Maximum Attenuation20 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Tolerance20 dB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Length49.1 mm
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases107088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes