Reference Only
05S121-K00S3
RF Adapters - In Series ADAPTOR
Datasheet
100330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | N Type | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Straight | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | N Type | |
| Side 1 RF Series | N Type | |
| Side 2 RF Series | N | |
| Subcategory | RF Adapters | |
| Part # Aliases | 100330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,12 € | 153,12 € | |
| 127,60 € | 893,20 € | |
| 122,17 € | 1.710,38 € | |
| 109,53 € | 3.066,84 € |
Need more?
Sign in to add notes