Reference Only

08K80E-40ML5

RF Connectors / Coaxial Connectors RIGHT ANGLE JACK PCB

Manufacturer:

Mfr Part:
314008

TTI Part:
08K80E-40ML5

EDA / CAD Models

Alternate Part Number

08K80E-40ML5.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series1.85 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency70 GHz
Termination StyleSolder
Orientation45-Degree Angle
PolarityStandard
Mounting StyleCompression
PackagingTray
Contact PlatingGold
Frequency70 GHz
Insulation Resistance5 GOhms
Mating Cycles300 Cycle
Maximum Operating Temperature+ 85 C
Product TypeRF Connectors / Coaxial Connectors
Series1.85 mm
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
175,35 €8.767,50 €
173,62 €17.362,00 €
171,90 €42.975,00 €
170,20 €85.100,00 €
Need more?
Sign in to add notes