Reference Only
09S12L-000S3
RF Connector Accessories OPEN
Datasheet
297024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| RF Series | RPC-2.40 | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 297024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 9031900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.721,74 € | 1.721,74 € | |
| 1.651,47 € | 8.257,35 € | |
| 1.635,12 € | 16.351,20 € |
Need more?
Sign in to add notes