Reference Only
100656
RF Connector Accessories CABLE FEED THROUGH BNC (50 OHM
Datasheet
100656 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| RF Series | BNC | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,91 € | 1.491,00 € | |
| 14,31 € | 4.293,00 € | |
| 14,16 € | 7.080,00 € |
Need more?
Sign in to add notes