Reference Only
102924
Crimpers / Crimping Tools CRIMP INSERT
Datasheet
102924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Crimpers / Crimping Tools | |
| Type | Crimp Insert | |
| For Use With | RG 316 /U, RG 174 A/U, RG 188 A/U, RG 179 B/U, RG 187 A/U | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?